Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Amber
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Housing Material
ABS
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Amber
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Housing Material
ABS
Country of Origin
United Kingdom