Technical documents
Specifications
Brand
HoylesSeries
Exitguard
Sound Level
108dB
Power Source
Battery
Components Included
Backup Battery
Supply Voltage
7 → 14V
Depth
60 mm
Height
125 mm
Width
175mm
Country of Origin
United Kingdom
Product details
Exitguard Door Monitor Alarm System
Exitguard 24 hour door alarm. Ideal for protecting fire exit doors in supermarkets, hotels, warehouses, leisure centres and all types of public buildings. An integral high power sounder is activated when the door is opened.
High output sounder
Nine digit keypad for both control and programming
Adjustable auto reset and re-arm 0s-88s
Adjustable door open delay 0-88min 58secs
Tamper switch
Fire door checker
Selectable alarm tone
Low battery indicator
Supplied with
Door contact, warning label and 6xAA alkaline batteries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoylesSeries
Exitguard
Sound Level
108dB
Power Source
Battery
Components Included
Backup Battery
Supply Voltage
7 → 14V
Depth
60 mm
Height
125 mm
Width
175mm
Country of Origin
United Kingdom
Product details
Exitguard Door Monitor Alarm System
Exitguard 24 hour door alarm. Ideal for protecting fire exit doors in supermarkets, hotels, warehouses, leisure centres and all types of public buildings. An integral high power sounder is activated when the door is opened.
High output sounder
Nine digit keypad for both control and programming
Adjustable auto reset and re-arm 0s-88s
Adjustable door open delay 0-88min 58secs
Tamper switch
Fire door checker
Selectable alarm tone
Low battery indicator
Supplied with
Door contact, warning label and 6xAA alkaline batteries