Technical documents
Specifications
Brand
HoylesSeries
Exitguard
Sound Level
108dB
Power Source
Battery, Mains
Components Included
Backup Battery
Supply Voltage
240V
Depth
60 mm
Height
125 mm
Width
175mm
Country of Origin
United Kingdom
Product details
Exitguard Door Alarm System Mains Powered
Exitguard is the ideal solution for security of fire exit doors. An integral high power sounder is activated when the door is opened to warn those in the vicinity that security has been breached.
EX206 is 240vac mains powered - Use where the protected door may be opened frequently or the sounder may need to sound for long periods. There is a logic output signal, a volt free relay contact for alarm condition. This version is also supplied with 6 x AA alkaline batteries for standby. The batteries will not power the alarm relay
Supply Voltage: 220/240Vac
Supply input current: < 0.5A
Battery: 6xAA Alkaline (Supplied)
Visual Indication: 1 x power LED Green
Auto reset / re-arm delays 0 - 88s
Optional door open too long delay 0-88mins
Front and back acting tamper switch
Six selectable alarm tones
Battery Condition Monitor
Battery, 12 Vdc and mains versions
Alarm strobe for visual alarm indication
Bleep in off option
High power piezo sounder
Fire door checker
Separate tamper tone
Visual alarm indication
Chime facility
Alarm relay output
Manager code
Quick reset/pass and return
Supplied with
Fixings, door contact, 1 metre of cable and a door warning sign.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoylesSeries
Exitguard
Sound Level
108dB
Power Source
Battery, Mains
Components Included
Backup Battery
Supply Voltage
240V
Depth
60 mm
Height
125 mm
Width
175mm
Country of Origin
United Kingdom
Product details
Exitguard Door Alarm System Mains Powered
Exitguard is the ideal solution for security of fire exit doors. An integral high power sounder is activated when the door is opened to warn those in the vicinity that security has been breached.
EX206 is 240vac mains powered - Use where the protected door may be opened frequently or the sounder may need to sound for long periods. There is a logic output signal, a volt free relay contact for alarm condition. This version is also supplied with 6 x AA alkaline batteries for standby. The batteries will not power the alarm relay
Supply Voltage: 220/240Vac
Supply input current: < 0.5A
Battery: 6xAA Alkaline (Supplied)
Visual Indication: 1 x power LED Green
Auto reset / re-arm delays 0 - 88s
Optional door open too long delay 0-88mins
Front and back acting tamper switch
Six selectable alarm tones
Battery Condition Monitor
Battery, 12 Vdc and mains versions
Alarm strobe for visual alarm indication
Bleep in off option
High power piezo sounder
Fire door checker
Separate tamper tone
Visual alarm indication
Chime facility
Alarm relay output
Manager code
Quick reset/pass and return
Supplied with
Fixings, door contact, 1 metre of cable and a door warning sign.