Hoyles Push Button Reset button - Battery

RS Stock No.: 719-0860Brand: HoylesManufacturers Part No.: S1708PR
brand-logo
View all in Alarms

Technical documents

Specifications

Brand

Hoyles

Power Source

Battery

Country of Origin

United Kingdom

Product details

Reset Button with Red LED and Buzzer

A wall mounted RESET button in white ABS complete with a single gang mounting box. This is a non-latching unit with a N/O contacts. The buzzer has separate terminals for acknowledge purposes. The LED current limit resistor is provided for 12Vdc operation. The button contacts are rated at 50mA 24Vdc resistive, N.O. press to close They should NOT be used for switch feeds to door strikes or mag locks etc.

87 x 87 x 36mm (Surface mount)
Back box supplied for surface mount
Flush mount 18mm onto standard galvanised box (Not supplied)
Mark resistant decal
Tactile button
Two high brightness LEDs
Integral buzze
Power Source: 12Vdc

Aid and Assistance Alarms

You may be interested in
Hoyles A600LKITM Alarm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Hoyles Push Button Reset button - Battery

P.O.A.

Hoyles Push Button Reset button - Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hoyles A600LKITM Alarm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Hoyles

Power Source

Battery

Country of Origin

United Kingdom

Product details

Reset Button with Red LED and Buzzer

A wall mounted RESET button in white ABS complete with a single gang mounting box. This is a non-latching unit with a N/O contacts. The buzzer has separate terminals for acknowledge purposes. The LED current limit resistor is provided for 12Vdc operation. The button contacts are rated at 50mA 24Vdc resistive, N.O. press to close They should NOT be used for switch feeds to door strikes or mag locks etc.

87 x 87 x 36mm (Surface mount)
Back box supplied for surface mount
Flush mount 18mm onto standard galvanised box (Not supplied)
Mark resistant decal
Tactile button
Two high brightness LEDs
Integral buzze
Power Source: 12Vdc

Aid and Assistance Alarms

You may be interested in
Hoyles A600LKITM Alarm
P.O.A.Each (ex VAT)