Hubbell Steel Junction Box, 102 x 54 x 40mm

RS Stock No.: 316-0256Brand: HubbellManufacturers Part No.: 650
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Hubbell

Dimensions L x W x H

102 x 54 x 40mm

Material

Steel

Length

102mm

Width

54mm

Height

40mm

Product details

Flush Mounting Box and Plate

A galvanised steel flush mounting box and a stainless steel wall plate for duplex receptacles.

Stock information temporarily unavailable.

P.O.A.

Hubbell Steel Junction Box, 102 x 54 x 40mm

P.O.A.

Hubbell Steel Junction Box, 102 x 54 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Hubbell

Dimensions L x W x H

102 x 54 x 40mm

Material

Steel

Length

102mm

Width

54mm

Height

40mm

Product details

Flush Mounting Box and Plate

A galvanised steel flush mounting box and a stainless steel wall plate for duplex receptacles.