Hubbell USA Mains Plug, 20A Black, Cable Mount Nylon Screw, 125 V

RS Stock No.: 316-0313Brand: HubbellManufacturers Part No.: HBL2311
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Hubbell

Plug/Socket

Plug

Country

USA

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 20P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw

Country of Origin

United States

Product details

Twist-Lock

Insulgrip® heavy duty American Style plugs and boots

Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot

® Insulgrip is a registered trademark of Hubbell Inc.

Approvals

UL and CSA

Stock information temporarily unavailable.

P.O.A.

Hubbell USA Mains Plug, 20A Black, Cable Mount Nylon Screw, 125 V

P.O.A.

Hubbell USA Mains Plug, 20A Black, Cable Mount Nylon Screw, 125 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Hubbell

Plug/Socket

Plug

Country

USA

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 20P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw

Country of Origin

United States

Product details

Twist-Lock

Insulgrip® heavy duty American Style plugs and boots

Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot

® Insulgrip is a registered trademark of Hubbell Inc.

Approvals

UL and CSA