Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 612-7404Brand: Huber+SuhnerManufacturers Part No.: 11_MMCX-50-1-1/111_OE
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

Straight Cable Plug

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

Straight Cable Plug

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.