Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi

RS Stock No.: 283-3883Brand: Huber+SuhnerManufacturers Part No.: 84007203Distrelec Article No.: 11071697
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Frequency Range

5.15 → 5.9 GHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type Female

Gain

23dBi

Connector Gender

Female

Distrelec Product Id

11071697

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi

P.O.A.

Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Frequency Range

5.15 → 5.9 GHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type Female

Gain

23dBi

Connector Gender

Female

Distrelec Product Id

11071697

Country of Origin

India