Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner 1356.17.0076 Square WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 241-5663Brand: Huber+SuhnerManufacturers Part No.: 1356.17.0076Distrelec Article No.: 30238613
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

9dBi

Connector Gender

Female

Antenna Directivity

Directional

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 1356.17.0076 Square WiFi Antenna with N Type Connector, WiFi

P.O.A.

Huber+Suhner 1356.17.0076 Square WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

9dBi

Connector Gender

Female

Antenna Directivity

Directional