Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner 1399.19.0024 Dome WiFi Antenna with SMA Connector, 4G (LTE), WiFi (Dual Band)

RS Stock No.: 132-8136Brand: Huber+SuhnerManufacturers Part No.: 1399.19.0024
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

4G (LTE), WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

4, 7.5dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Yagi

Weight

300g

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

SENCITY Omni-S

Series

SENCITY Omni-M

Country of Origin

Poland

Product details

Sencity® OMNI-M Dual-Band WiFi Dome Antenna - 1399.19.0024, Huber+Suhner

The Sencity Omni-M (1399.19.0024) is an omnidirectional dual-band WiFi dome antenna suitable for indoor applications only.

Huber+Suhner Antennas

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 1399.19.0024 Dome WiFi Antenna with SMA Connector, 4G (LTE), WiFi (Dual Band)

P.O.A.

Huber+Suhner 1399.19.0024 Dome WiFi Antenna with SMA Connector, 4G (LTE), WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

4G (LTE), WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

4, 7.5dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Yagi

Weight

300g

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

SENCITY Omni-S

Series

SENCITY Omni-M

Country of Origin

Poland

Product details

Sencity® OMNI-M Dual-Band WiFi Dome Antenna - 1399.19.0024, Huber+Suhner

The Sencity Omni-M (1399.19.0024) is an omnidirectional dual-band WiFi dome antenna suitable for indoor applications only.

Huber+Suhner Antennas