Huber+Suhner 1399.31.0004 Round Multi-Band Antenna with Jack Socket Connector, WiFi
RS Stock No.: 241-5679Brand: Huber+SuhnerManufacturers Part No.: 1399.31.0004Distrelec Article No.: 30238637

Technical documents
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
Jack Socket
Internal/External
External
Gain
2 dBi, 3 dBi, 5.5 dBi, 6 dBi, 7 dBi
Antenna Physical Form
Round
Antenna Mounting Type
Through Hole/Bolted
Lead Length
0.3m
Antenna Directivity
Omni-Directional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Huber+Suhner 1399.31.0004 Round Multi-Band Antenna with Jack Socket Connector, WiFi
1
P.O.A.
Huber+Suhner 1399.31.0004 Round Multi-Band Antenna with Jack Socket Connector, WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
Jack Socket
Internal/External
External
Gain
2 dBi, 3 dBi, 5.5 dBi, 6 dBi, 7 dBi
Antenna Physical Form
Round
Antenna Mounting Type
Through Hole/Bolted
Lead Length
0.3m
Antenna Directivity
Omni-Directional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland