Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner 1399.32.0003 Round Multi-Band Antenna

RS Stock No.: 241-5685Brand: Huber+SuhnerManufacturers Part No.: 1399.32.0003Distrelec Article No.: 30238642
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Antenna Physical Form

Round

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4 dBi, 7.5 dBi, 7 dBi

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 1399.32.0003 Round Multi-Band Antenna

P.O.A.

Huber+Suhner 1399.32.0003 Round Multi-Band Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Antenna Physical Form

Round

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4 dBi, 7.5 dBi, 7 dBi

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland