Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna, 5G

RS Stock No.: 241-5691Brand: Huber+SuhnerManufacturers Part No.: 1399.32.0016Distrelec Article No.: 30238647
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

5G

Gain

4.5 dBi, 4 dBi, 6.5 dBi

Antenna Physical Form

Dome

Antenna Mounting Type

Through Hole/Bolted

Internal/External

External

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna, 5G

P.O.A.

Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

5G

Gain

4.5 dBi, 4 dBi, 6.5 dBi

Antenna Physical Form

Dome

Antenna Mounting Type

Through Hole/Bolted

Internal/External

External

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland