Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner Straight 50Ω Coaxial Adapter Plug to N Jack Socket 18GHz

RS Stock No.: 205-9156Brand: Huber+SuhnerManufacturers Part No.: 23014355Distrelec Article No.: 30221945
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type B

N Jack

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Distrelec Product Id

30221945

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Straight 50Ω Coaxial Adapter Plug to N Jack Socket 18GHz

P.O.A.

Huber+Suhner Straight 50Ω Coaxial Adapter Plug to N Jack Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type B

N Jack

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Distrelec Product Id

30221945

Country of Origin

China