Technical documents
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
RP-TNC
Connector 2
TNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black/Blue
Insulation material
PFA, PTFE
Country of Origin
United Kingdom
Product details
Reverse TNC to TNC Cable Assembly
Reverse cable Assemblies
Stock information temporarily unavailable.
P.O.A.
Huber+Suhner Male RP-TNC to Male TNC, 1m, Terminated50 Ω
1
P.O.A.
Huber+Suhner Male RP-TNC to Male TNC, 1m, Terminated50 Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
RP-TNC
Connector 2
TNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black/Blue
Insulation material
PFA, PTFE
Country of Origin
United Kingdom
Product details