Huber+Suhner Straight 50Ω RF Adapter BNC Plug to SMA Socket

RS Stock No.: 494-896Brand: Huber+SuhnerManufacturers Part No.: 33_BNC-SMA-50-1/1--_UEDistrelec Article No.: 14644882
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Contact Plating

Gold

Length

26.9mm

Body Plating

Gold, White Bronze

Contact Material

Beryllium Copper

Distrelec Product Id

14644882

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Straight 50Ω RF Adapter BNC Plug to SMA Socket

P.O.A.

Huber+Suhner Straight 50Ω RF Adapter BNC Plug to SMA Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Contact Plating

Gold

Length

26.9mm

Body Plating

Gold, White Bronze

Contact Material

Beryllium Copper

Distrelec Product Id

14644882

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

You may be interested in