Huber+Suhner Straight 50Ω RF Adapter N Plug to 7/16 Socket 7.5GHz

Technical documents
Specifications
Brand
Huber+SuhnerAdapter Type
N Plug to 7/16 Socket
Adapter Type A
N
Adapter Type B
7/16
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
7.5GHz
Polarity
Normal
Contact Plating
Gold over Enickel, White Bronze
Length
41.5mm
Contact Material
Beryllium Copper, Brass
Distrelec Product Id
30242897
Country of Origin
Switzerland
Product details
Hubner+Suhner Low Intermodulation Adaptors
Hubner+Suhner low intermodulation adaptors have been designed specifically for intermodulation testing applications.These high quality intermodulation adaptors are made of non-magnetic materials using the smallest number of piece parts to minimize intermodulation sources.
Outstanding intermodulation performance
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Huber+SuhnerAdapter Type
N Plug to 7/16 Socket
Adapter Type A
N
Adapter Type B
7/16
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
7.5GHz
Polarity
Normal
Contact Plating
Gold over Enickel, White Bronze
Length
41.5mm
Contact Material
Beryllium Copper, Brass
Distrelec Product Id
30242897
Country of Origin
Switzerland
Product details
Hubner+Suhner Low Intermodulation Adaptors
Hubner+Suhner low intermodulation adaptors have been designed specifically for intermodulation testing applications.These high quality intermodulation adaptors are made of non-magnetic materials using the smallest number of piece parts to minimize intermodulation sources.
Outstanding intermodulation performance
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω