Huber+Suhner Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz

RS Stock No.: 716-4820Brand: Huber+SuhnerManufacturers Part No.: 34_BNC-75-0-1/133_NE
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold over Nickel

Length

33.8mm

Body Plating

White Bronze

Contact Material

Beryllium Copper

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
Select packaging type

P.O.A.

Huber+Suhner Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold over Nickel

Length

33.8mm

Body Plating

White Bronze

Contact Material

Beryllium Copper

You may be interested in