Huber+Suhner RF Power Divider, 2-Port, 2.7GHz Max, 3.4dB Max Loss

RS Stock No.: 241-5710Brand: Huber+SuhnerManufacturers Part No.: 5502.17.0060Distrelec Article No.: 30238669
brand-logo
View all in RF Power Dividers

Technical documents

Specifications

Maximum Frequency

2.7GHz

Minimum Frequency

0.698 GHz

Number of Output Ports

2

Maximum Input Power

10W

Maximum Insertion Loss

3.4dB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner RF Power Divider, 2-Port, 2.7GHz Max, 3.4dB Max Loss

P.O.A.

Huber+Suhner RF Power Divider, 2-Port, 2.7GHz Max, 3.4dB Max Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

2.7GHz

Minimum Frequency

0.698 GHz

Number of Output Ports

2

Maximum Input Power

10W

Maximum Insertion Loss

3.4dB

Country of Origin

China