Huber+Suhner RF Power Divider, 2-Port, 6GHz Max, 3.2dB Max Loss

RS Stock No.: 241-5711Brand: Huber+SuhnerManufacturers Part No.: 5504.17.0009Distrelec Article No.: 30238670
brand-logo
View all in RF Power Dividers

Technical documents

Specifications

Maximum Frequency

6GHz

Minimum Frequency

2 GHz

Number of Output Ports

2

Maximum Input Power

300W

Maximum Insertion Loss

3.2dB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner RF Power Divider, 2-Port, 6GHz Max, 3.2dB Max Loss

P.O.A.

Huber+Suhner RF Power Divider, 2-Port, 6GHz Max, 3.2dB Max Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

6GHz

Minimum Frequency

2 GHz

Number of Output Ports

2

Maximum Input Power

300W

Maximum Insertion Loss

3.2dB

Country of Origin

China