Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body

RS Stock No.: 241-4319Brand: Huber+SuhnerManufacturers Part No.: 6550.17.AA
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body

P.O.A.

Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland

You may be interested in