Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 2dB, Operating Frequency DC → 6GHz

RS Stock No.: 716-5110Brand: Huber+SuhnerManufacturers Part No.: 6602_SMA-50-2/199_NE
brand-logo
View all in RF Attenuators

Technical documents

Specifications

Interface Type

SMA Plug to Socket

Attenuation

2dB

Impedance

50Ω

Operating Frequency

DC → 6GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 2dB, Operating Frequency DC → 6GHz
Select packaging type

P.O.A.

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 2dB, Operating Frequency DC → 6GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Interface Type

SMA Plug to Socket

Attenuation

2dB

Impedance

50Ω

Operating Frequency

DC → 6GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability