Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 283-1675Brand: Huber+SuhnerManufacturers Part No.: 82_MMBX-50-0-2/111_NH
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

82_MMB

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

82_MMB

Country of Origin

Poland