Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

RS Stock No.: 286-766Brand: Huber+SuhnerManufacturers Part No.: CQM-800A04CO11-85
brand-logo

Technical documents

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

P.O.A.

Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China