Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 286-745Brand: Huber+SuhnerManufacturers Part No.: CSM-900A04CO11-85
brand-logo

Technical documents

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

P.O.A.

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of