Huber+Suhner RADOX Series Black 2.5 mm² Hook Up Wire, 13 AWG, 100m, RADOX 155 2.5 MM² BLACK

RS Stock No.: 288-2072Brand: Huber+SuhnerManufacturers Part No.: RADOX 155 2.5 MM² BLACKDistrelec Article No.: 15541552
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

13 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Huber+Suhner RADOX Series Black 2.5 mm² Hook Up Wire, 13 AWG, 100m, RADOX 155 2.5 MM² BLACK

P.O.A.

Each (ex VAT)

Huber+Suhner RADOX Series Black 2.5 mm² Hook Up Wire, 13 AWG, 100m, RADOX 155 2.5 MM² BLACK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

13 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Country of Origin

Switzerland