Technical documents
Specifications
Brand
HucoShaft Diameter
10mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HucoShaft Diameter
10mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts