Technical documents
Specifications
Brand
HucoBore
40mm
Overall Length
84mm
Overall Diameter
75mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HucoBore
40mm
Overall Length
84mm
Overall Diameter
75mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter