Technical documents
Specifications
Brand
HucoCoupling Types
Universal Lateral
Bore
10mm
Torque Rating
2.5Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom
Product details
Uni-Lat® Couplings
Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.
Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HucoCoupling Types
Universal Lateral
Bore
10mm
Torque Rating
2.5Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom
Product details
Uni-Lat® Couplings
Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.
Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers