Huco Universal Lateral, 10 mm x 3/8in Bore Coupler

RS Stock No.: 748-370Brand: HucoManufacturers Part No.: 207.27.3132
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

10 mm x 3/8in

Torque Rating

1.7Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

Stock information temporarily unavailable.

P.O.A.

Huco Universal Lateral, 10 mm x 3/8in Bore Coupler

P.O.A.

Huco Universal Lateral, 10 mm x 3/8in Bore Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

10 mm x 3/8in

Torque Rating

1.7Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers