Technical documents
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
6.35mm
Outside Diameter
26mm
Length
28.4mm
Moment Of Inertia
160 x 10^-8kg/m²
Bellows Material
Aluminium
Country of Origin
United Kingdom
Product details
Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
6.35mm
Outside Diameter
26mm
Length
28.4mm
Moment Of Inertia
160 x 10^-8kg/m²
Bellows Material
Aluminium
Country of Origin
United Kingdom
Product details
Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.