Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Huco Bellows Coupling, 26mm Outside Diameter, 10mm Bore, 37.5mm Length Coupler

RS Stock No.: 693-2483Brand: HucoManufacturers Part No.: 530.26.3232
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10mm

Outside Diameter

26mm

Length

37.5mm

Torque Rating

4.62Nm

Misalignment - Angular

Misalignment - Parallel

0.06mm

Misalignment - Axial

0.36mm

Bellows Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Stainless Steel Bellows Couplings - Set Screw Type

High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows

Stock information temporarily unavailable.

P.O.A.

Huco Bellows Coupling, 26mm Outside Diameter, 10mm Bore, 37.5mm Length Coupler

P.O.A.

Huco Bellows Coupling, 26mm Outside Diameter, 10mm Bore, 37.5mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10mm

Outside Diameter

26mm

Length

37.5mm

Torque Rating

4.62Nm

Misalignment - Angular

Misalignment - Parallel

0.06mm

Misalignment - Axial

0.36mm

Bellows Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Stainless Steel Bellows Couplings - Set Screw Type

High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows