Technical documents
Specifications
Brand
HucoCoupling Types
Bellows Coupling
Bore
20mm
Outside Diameter
41mm
Length
49.7mm
Torque Rating
7.61Nm
Misalignment - Angular
2.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.8mm
Bellows Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HucoCoupling Types
Bellows Coupling
Bore
20mm
Outside Diameter
41mm
Length
49.7mm
Torque Rating
7.61Nm
Misalignment - Angular
2.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.8mm
Bellows Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows