Hugo Brennenstuhl 3m 6 Socket Extension Lead, 240 V, IP20

RS Stock No.: 286-7663Brand: Hugo BrennenstuhlManufacturers Part No.: 1391043600
brand-logo

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

6

Corded

Yes

IP Rating

IP20

Voltage Rating

240 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hugo Brennenstuhl 3m 6 Socket Extension Lead, 240 V, IP20

P.O.A.

Hugo Brennenstuhl 3m 6 Socket Extension Lead, 240 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

6

Corded

Yes

IP Rating

IP20

Voltage Rating

240 V

Country of Origin

Germany