Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hummel HSK-K Series Grey Polyamide Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

RS Stock No.: 289-0483Brand: HummelManufacturers Part No.: 1.209.2500.30Distrelec Article No.: 15503180
View all in Cable Glands

Technical documents

Specifications

Brand

Hummel

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hummel HSK-K Series Grey Polyamide Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

P.O.A.

Hummel HSK-K Series Grey Polyamide Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Hummel

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Country of Origin

Germany

You may be interested in