Hummel HSK-M-EMV Series Nickel Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K
RS Stock No.: 289-0536Brand: HummelManufacturers Part No.: 1.691.1600.50Distrelec Article No.: 15510375
Technical documents
Specifications
Brand
HummelThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Nickel
Series
HSK-M-EMV
IP Rating
IP68, IP69K
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hummel HSK-M-EMV Series Nickel Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K
1
P.O.A.
Hummel HSK-M-EMV Series Nickel Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HummelThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Nickel
Series
HSK-M-EMV
IP Rating
IP68, IP69K
Country of Origin
Germany