Hummel Socket, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP69K, Power Connectors M 23 Series

RS Stock No.: 288-4301Brand: HummelManufacturers Part No.: 7550 6 43 02 DDistrelec Article No.: 14417817

Technical documents

Specifications

Brand

Hummel

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Series

Power Connectors M 23

Distrelec Product Id

14417817

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hummel Socket, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP69K, Power Connectors M 23 Series

P.O.A.

Hummel Socket, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP69K, Power Connectors M 23 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hummel

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Series

Power Connectors M 23

Distrelec Product Id

14417817

Country of Origin

Germany