Hutchinson Drive Belt, belt section J, 456mm Length

RS Stock No.: 136-5354Brand: HutchinsonManufacturers Part No.: 3/PJ456
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

J

Series

ConveyXonic

Material

Polyamide

Minimum Pulley Diameter

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

456mm

Country of Origin

France

Product details

ConveyXonic® Belts

The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.

Features and Benefits

• Easy to use
• Can convey parcels with heavy loads
• Efficiency reduces the motors electrical consumption
• The number of ribs on the belt can change but the same roller can be used for light loads
• Silent transmission regardless of speed
• Can operate non-stop 24/7 in complete silence

Product Application Information

Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).

Hutchinson

Stock information temporarily unavailable.

P.O.A.

Hutchinson Drive Belt, belt section J, 456mm Length

P.O.A.

Hutchinson Drive Belt, belt section J, 456mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Belt Section

J

Series

ConveyXonic

Material

Polyamide

Minimum Pulley Diameter

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

456mm

Country of Origin

France

Product details

ConveyXonic® Belts

The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.

Features and Benefits

• Easy to use
• Can convey parcels with heavy loads
• Efficiency reduces the motors electrical consumption
• The number of ribs on the belt can change but the same roller can be used for light loads
• Silent transmission regardless of speed
• Can operate non-stop 24/7 in complete silence

Product Application Information

Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).

Hutchinson