Hutchinson Rubber Poly V PJ Poly V Belt, 610mm Length, 9.36mm Width

RS Stock No.: 207-5952Brand: HutchinsonManufacturers Part No.: 4PJ610/240J
brand-logo
View all in Poly V Belts

Technical documents

Specifications

Length

610mm

Belt Section

J

Top Width

9.36mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Hutchinson Rubber Poly V PJ Poly V Belt, 610mm Length, 9.36mm Width

P.O.A.

Hutchinson Rubber Poly V PJ Poly V Belt, 610mm Length, 9.36mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

610mm

Belt Section

J

Top Width

9.36mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France