HY Electronic Corp Bridge Rectifier, 35A, 600V, 4-Pin

RS Stock No.: 917-9001Brand: HY Electronic CorpManufacturers Part No.: KBPC3506
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBPC

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

28.8 x 28.8 x 11.23mm

Length

28.8mm

Height

11.23mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited

Stock information temporarily unavailable.

P.O.A.

HY Electronic Corp Bridge Rectifier, 35A, 600V, 4-Pin
Select packaging type

P.O.A.

HY Electronic Corp Bridge Rectifier, 35A, 600V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBPC

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

28.8 x 28.8 x 11.23mm

Length

28.8mm

Height

11.23mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited