Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-02.00, Connection A M16, Connection B G 1/2

RS Stock No.: 257-8937Brand: HydrotechnikManufacturers Part No.: S110-AC-FB-02.00
brand-logo
View all in Hydraulic Test Point Hose

Technical documents

Specifications

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

2m

Maximum Operating Pressure

630bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Minimum Bend Radius

20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Country of Origin

Germany

Product details

Test Point Microbore Flexible Hose

Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)

Stock information temporarily unavailable.

P.O.A.

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-02.00, Connection A M16, Connection B G 1/2

P.O.A.

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-02.00, Connection A M16, Connection B G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

2m

Maximum Operating Pressure

630bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Minimum Bend Radius

20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Country of Origin

Germany

Product details

Test Point Microbore Flexible Hose

Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)