ZANDER AACHEN ZCode-MC Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel

RS Stock No.: 475-676Brand: ZANDER AACHENManufacturers Part No.: 940105
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

ZCode-MC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ZANDER AACHEN ZCode-MC Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel

P.O.A.

ZANDER AACHEN ZCode-MC Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

ZCode-MC

Country of Origin

Germany