Technical documents
Specifications
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
0 V ac
Minimum Control Voltage
0 V dc
Maximum Control Voltage
10 V dc
Switching Type
AC
Control Voltage Range
0 → 10 V dc
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
0 → 480V ac
Dimensions
80 x 50 x 36.6mm
Standards Met
CE
Depth
50mm
Special Features
LED Indication, Load Open Detect & Output Error Signal, SCR Fault Detect & Output Error Signal, SCR Output
Height
36.6mm
Off State Leakage Current
5 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
KRA Series Single Phase SSR
I-Autoc KRA series single phase AC output solid state relay. KRA relays have a variety of control voltage options with load currents at 25A, 40A, 60A, 80A available. Featuring load open and SCR fault detection and output error signal that makes the KRA series suitable for a wide variety of industrial applications.
AC output
SCR output for heavy industrial loads
Phase angle control output
LED indication
Load open detect and output error signal
SCR fault detect and output error signal
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
0 V ac
Minimum Control Voltage
0 V dc
Maximum Control Voltage
10 V dc
Switching Type
AC
Control Voltage Range
0 → 10 V dc
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
0 → 480V ac
Dimensions
80 x 50 x 36.6mm
Standards Met
CE
Depth
50mm
Special Features
LED Indication, Load Open Detect & Output Error Signal, SCR Fault Detect & Output Error Signal, SCR Output
Height
36.6mm
Off State Leakage Current
5 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
KRA Series Single Phase SSR
I-Autoc KRA series single phase AC output solid state relay. KRA relays have a variety of control voltage options with load currents at 25A, 40A, 60A, 80A available. Featuring load open and SCR fault detection and output error signal that makes the KRA series suitable for a wide variety of industrial applications.
AC output
SCR output for heavy industrial loads
Phase angle control output
LED indication
Load open detect and output error signal
SCR fault detect and output error signal