i-Autoc KSI Series Solid State Relay, 80 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 164-0583Brand: i-AutocManufacturers Part No.: KSI240D80-L(068)
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Maximum Turn On Time

10ms

Load Voltage Range

48 → 280V ac

Series

KSI

Dimensions

58.4 x 45.7 x 33.5mm

Height

33.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

Minimum Operating Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

i-Autoc KSI Series Solid State Relay, 80 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

P.O.A.

i-Autoc KSI Series Solid State Relay, 80 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Maximum Turn On Time

10ms

Load Voltage Range

48 → 280V ac

Series

KSI

Dimensions

58.4 x 45.7 x 33.5mm

Height

33.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

Minimum Operating Temperature

-30°C

Country of Origin

China