i-Autoc KSI Series Solid State Relay, 10 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Technical documents
Specifications
Brand
i-AutocMaximum Load Current
10 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Series
KSI
Maximum Turn On Time
10ms
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 20.5mm
Minimum Operating Temperature
-30°C
Height
20.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
i-AutocMaximum Load Current
10 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Series
KSI
Maximum Turn On Time
10ms
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 20.5mm
Minimum Operating Temperature
-30°C
Height
20.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Country of Origin
China