Technical documents
Specifications
Brand
i-AutocMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
440 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
48 → 440V ac
Dimensions
38.2 x 28.1 x 19mm
Height
19mm
Off State Leakage Current
5 mA
Length
38.2mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal RC Protection Circuit, LED Indication
Standards Met
CE
Depth
28.1mm
Country of Origin
China
Product details
KSIM Series Single Phase SSR
I-Autoc KSIM series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.
AC output
Zero crossing or Random-on
LED indication
Opto-isolation
RoHS compliant
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
i-AutocMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
440 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
48 → 440V ac
Dimensions
38.2 x 28.1 x 19mm
Height
19mm
Off State Leakage Current
5 mA
Length
38.2mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal RC Protection Circuit, LED Indication
Standards Met
CE
Depth
28.1mm
Country of Origin
China
Product details
KSIM Series Single Phase SSR
I-Autoc KSIM series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.
AC output
Zero crossing or Random-on
LED indication
Opto-isolation
RoHS compliant