i-Autoc KSMA Series Solid State Interface Relay, DIN Rail Mount

RS Stock No.: 102-5537Brand: i-AutocManufacturers Part No.: KSMA240D2-24D
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Brand

i-Autoc

Mounting Type

DIN Rail

Terminal Type

PCB Pin

Input Current

25mA

Length

6.2mm

Series

KSMA

Depth

75.6mm

Height

89mm

Special Features

COMS Drive Compatible, Optoelectronic Isolation, TTL

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

6.2 x 75.6 x 89mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

KSMA240D2-24D

Country of Origin

China

Product details

KSMA Series Single Phase SSR

PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant

I-Autoc KSMA series single phase AC output PCB mount solid state relay. KSMA relays have various control voltage options available with a load current at 1A or 2A. Suitable for high density PCB mounted or PLC control applications.

I-Autoc PCB Mounting SSR

Stock information temporarily unavailable.

P.O.A.

i-Autoc KSMA Series Solid State Interface Relay, DIN Rail Mount

P.O.A.

i-Autoc KSMA Series Solid State Interface Relay, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

i-Autoc

Mounting Type

DIN Rail

Terminal Type

PCB Pin

Input Current

25mA

Length

6.2mm

Series

KSMA

Depth

75.6mm

Height

89mm

Special Features

COMS Drive Compatible, Optoelectronic Isolation, TTL

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

6.2 x 75.6 x 89mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

KSMA240D2-24D

Country of Origin

China

Product details

KSMA Series Single Phase SSR

PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant

I-Autoc KSMA series single phase AC output PCB mount solid state relay. KSMA relays have various control voltage options available with a load current at 1A or 2A. Suitable for high density PCB mounted or PLC control applications.

I-Autoc PCB Mounting SSR