Technical documents
Specifications
Brand
i-AutocMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
440 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V ac
Maximum Control Voltage
280 V ac
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
100 mA
Terminal Type
Screw
Relay Type
Three Phase
Load Voltage Range
48 → 440V ac
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
80 x 50 x 30mm
Depth
50mm
Height
30mm
Off State Leakage Current
5 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal MOV/RC Protection Circuit
Standards Met
CE
Country of Origin
China
Product details
KSQE Series 3-Phase SSR
I-Autoc KSQE series 3 phase AC output solid state relay. KSQE relays have various control voltage options with load currents at 10A, 15A or 25A available. Wide load voltage range of 48 V ac to 530 V ac.
Dielectric strength 4000 Vrms
Internal MOV/RC protection circuit
RoHS compliant
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
i-AutocMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
440 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V ac
Maximum Control Voltage
280 V ac
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
100 mA
Terminal Type
Screw
Relay Type
Three Phase
Load Voltage Range
48 → 440V ac
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
80 x 50 x 30mm
Depth
50mm
Height
30mm
Off State Leakage Current
5 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal MOV/RC Protection Circuit
Standards Met
CE
Country of Origin
China
Product details
KSQE Series 3-Phase SSR
I-Autoc KSQE series 3 phase AC output solid state relay. KSQE relays have various control voltage options with load currents at 10A, 15A or 25A available. Wide load voltage range of 48 V ac to 530 V ac.
Dielectric strength 4000 Vrms
Internal MOV/RC protection circuit
RoHS compliant