IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D40mm, L2m, PVC

RS Stock No.: 529-429Brand: IBOCOManufacturers Part No.: T1 60 X 40G
View all in Cable Trunking

Technical documents

Specifications

Brand

IBOCO

Width

60 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

United Kingdom

Product details

T1 and T1-F Series Open Slot

This duct is ideal for wiring large sized cables usually employed in power panels. Thick sides and base provide good cable retention, stability and durability under heavy cable loads.

Made of rigid grey (RAL 7030) PVC which is self extinguishingSupplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D40mm, L2m, PVC

P.O.A.

IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D40mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
12 - 60P.O.A.
72 - 132P.O.A.
144+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

IBOCO

Width

60 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

United Kingdom

Product details

T1 and T1-F Series Open Slot

This duct is ideal for wiring large sized cables usually employed in power panels. Thick sides and base provide good cable retention, stability and durability under heavy cable loads.

Made of rigid grey (RAL 7030) PVC which is self extinguishingSupplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

You may be interested in