IC Haus, 6-bit- ADC 200kHz, 20-Pin TSSOP

RS Stock No.: 283-7513Brand: IC HausManufacturers Part No.: IC-NV TSSOP20Distrelec Article No.: 17350855

Technical documents

Specifications

Brand

IC Haus

Architecture

Flash

Number of ADCs

1

Resolution

6-bit

Sampling Rate

200kHz

Package Type

TSSOP

Pin Count

20

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

IC Haus, 6-bit- ADC 200kHz, 20-Pin TSSOP

P.O.A.

IC Haus, 6-bit- ADC 200kHz, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IC Haus

Architecture

Flash

Number of ADCs

1

Resolution

6-bit

Sampling Rate

200kHz

Package Type

TSSOP

Pin Count

20

Country of Origin

Italy